
BNC to Clip interconnection device featuring a 1206 package. Constructed with brass and stainless steel contacts, it utilizes PTFE dielectric and PVC insulation. Rated for 150V DC, this lead-free and RoHS compliant component supports 18AWG wire and operates between 122°C and 50°C. Available in black and red, with a 127mm lead length.
Sign in to ask questions about the Pomona Electronics 2630 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2630 technical specifications.
| Package/Case | 1206 |
| Color | Black, Red |
| Connector Type A | BNC |
| Connector Type B | Clip |
| Contact Material | Stainless Steel |
| Dielectric Material | PTFE |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 127mm |
| Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| RoHS Compliant | Yes |
| Series | 2630 |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2630 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
