
RF Connector, Female-Female, Solder Terminal
Sign in to ask questions about the Pomona Electronics 2902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2902 technical specifications.
| Body Material | Copper, Gold |
| Package/Case | Aluminum |
| Color | Blue |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
