
This 36-inch, black interconnection device features male plug connectors at both ends, suitable for cable mounting. It utilizes brass contacts with gold plating for reliable conductivity and a PVC insulation material. Rated for 15A maximum current and 60V DC (5kV DC breakdown), with a 30V AC rating, it is constructed from copper, brass, and polypropylene. The device includes 18AWG wire with 65 x 36 stranding and a 0.144-inch cable diameter.
Pomona Electronics 2948-36-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2948 |
| Stranding | 65 x 36 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 5kV |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2948-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
