
This 48inch patch cord features black PVC insulation and brass contacts plated with nickel. It is rated for a maximum current of 5A and a DC voltage of 3kV. The cord is made from 20AWG wire and is compliant with RoHS regulations.
Sign in to ask questions about the Pomona Electronics 3014-48-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3014-48-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | PVC |
| Length | 48inch |
| Max Current Rating | 5A |
| RoHS Compliant | Yes |
| Series | 3014 |
| DC Rated Voltage | 3kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3014-48-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
