
This 2-contact male connector features a copper contact material with gold plating, supporting a maximum current rating of 5A. The connector measures 19.05mm in length and 11.68mm in height, with a depth of 6.35mm. It is designed for free hanging or panel mount applications and is lead free. The connector is packaged in bulk quantities of 5 units.
Pomona Electronics 3030 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 6.35mm |
| Gender | Male |
| Height | 11.68mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 5A |
| Mount | Free Hanging, Panel |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
