
Versatile interconnection device featuring a 36-inch (914mm) black vinyl insulated lead. This device connects a plug with a clip connector to another clip connector, utilizing steel contacts with nickel plating for reliable conductivity. Rated for a maximum operating temperature of 50°C and a maximum supply voltage of 60V DC (30V AC), it supports a current rating of 5A. Designed for cable mounting, this RoHS compliant component is offered in a package quantity of 5.
Sign in to ask questions about the Pomona Electronics 3220-36-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3220-36-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation Color | Black |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Max Supply Voltage | 60V |
| Mount | Cable |
| Number of Contacts | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3220 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3220-36-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.