
Pomona Electronics 3221 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 139.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| RoHS Compliant | Yes |
| Series | 3221 |
| Voltage Rating | 70V |
| DC Rated Voltage | 70V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
