
RF connector, female-male, solder terminal, featuring a shielded design. Constructed with copper, brass, and gold body materials, and an aluminum package/case. This blue, lead-free component mounts to a box and is RoHS compliant.
Pomona Electronics 3231 technical specifications.
| Body Material | Copper, Brass, Gold |
| Package/Case | Aluminum |
| Color | Blue |
| Features | Shielded |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Size B |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
