
Male, straight orientation, non-insulated interconnection device with a single contact. Features brass and gold body material, copper and brass contact material with gold plating, and a 5A current rating. Mounts to a panel via through-hole termination. Offers a voltage rating of 2.5kV DC.
Sign in to ask questions about the Pomona Electronics 3268 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3268 technical specifications.
| Body Material | Brass, Gold |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Height | 12.2mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3268 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
