
Banana Connectors MINIATURE BANANA
Sign in to ask questions about the Pomona Electronics 3272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3272 technical specifications.
| Body Material | Brass, Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Non-Insulated |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.