
Test Plugs & Test Jacks QUAD STACKING BAN
Sign in to ask questions about the Pomona Electronics 3364-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3364-0 technical specifications.
| Body Material | ABS, Poly |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3364-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.