
BNC to Binding Post Adapter, straight orientation, featuring brass body and contact materials with nickel plating. This male-to-male adapter offers 50 Ohm impedance and a DC rated voltage of 500V. It is RoHS compliant and designed for general interconnect applications.
Sign in to ask questions about the Pomona Electronics 3430-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3430-2 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3430-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
