
Right angle RF connector adapter, facilitating a BNC-BNC connection for cable mounting. Features a female to male gender configuration with a 50 Ohm impedance. Constructed with a brass body and PTFE dielectric, the center contact and contacts are gold-plated copper and brass for optimal conductivity. Rated for operation between -65°C and 165°C, this adapter offers nickel plating and is RoHS compliant.
Pomona Electronics 3534 technical specifications.
| Adapter Style | Right Angle |
| Body Material | Brass |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
