
Sign in to ask questions about the Pomona Electronics 3562-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3562-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Copper, Tin, Gold |
| Current Rating | 13A |
| Housing Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 63.2mm |
| Max Current Rating | 13A |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3562-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.