
This RF connector features a 50R impedance and operates at a maximum frequency of 4GHz. The connector is made of brass with a nickel plating on the body and gold plating on the center contact. It is also lead-free and RoHS compliant. The connector is available in a bulk packaging and has a straight orientation.
Pomona Electronics 3600 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.