
Miniature banana plug, straight orientation, male gender, featuring gold-plated copper and brass contacts for reliable conductivity. Constructed with a nylon and polyamide body, this component offers a 5A current rating and a 2.5kV voltage rating. Designed for solder termination, it supports wire gauges from 20AWG to 22AWG and operates up to 80°C. The non-mating end is insulated for safety.
Sign in to ask questions about the Pomona Electronics 3690-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3690-2 technical specifications.
| Body Material | Nylon, Polyamide, Brass |
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Height | 0.89inch |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3690-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.