
Insulated interconnection device featuring a straight, panel-mount orientation. Constructed with a brass body and gold-plated brass contacts, it offers a 15A current rating and a 2.5kV voltage rating. The device has a PC insulation material and a black housing, with a turret termination.
Sign in to ask questions about the Pomona Electronics 3750-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3750-0 technical specifications.
| Body Material | Brass, Gold |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 11.18mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 45.21mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3750-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
