
Insulated interconnection device featuring a straight, panel-mount orientation. Constructed with a brass body and contact material, both plated with gold for enhanced conductivity. Offers a single contact and port, with a turret termination. Rated for 15A maximum current and 2.5kV AC voltage, with a DC rating of 70V. Housing is red, made from PC insulation, and the device is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 3750-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3750-2 technical specifications.
| Body Material | Brass, Gold |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 11.18mm |
| Housing Color | Red |
| Insulation | Insulated |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 45.21mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3750-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
