
This connector features a copper, brass, and tin body with a brass contact and nickel plating. It has a current rating of 15A and an operating supply voltage of 5kV. The connector is lead free and compliant with RoHS standards. It has a straight orientation and a voltage rating of 5kV. The DC rated voltage is also 5kV.
Pomona Electronics 3777A-0 technical specifications.
| Body Material | Copper, Brass, Tin |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5kV |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
No datasheet is available for this part.