This is a 2-position spade lug to banana jack connector, featuring female connectors with copper contacts plated in nickel. Rated for 15A current and 5kV DC voltage, it offers a 43.4mm length and PP insulation. Available in black and red, this lead-free component is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 3777A-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3777A-02 technical specifications.
| Color | Black, Red |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3777A-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
