
This connector features a copper, brass, and tin body material with a nickel-plated brass contact. It has a current rating of 15A and is designed for use with an operating supply voltage of up to 5kV. The connector is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a straight orientation and is rated for a DC voltage of 5kV.
Sign in to ask questions about the Pomona Electronics 3777A-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3777A-2 technical specifications.
| Body Material | Copper, Brass, Tin |
| Color | Red, Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5kV |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3777A-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
