
Green, 24-inch patch cord featuring two mini hook connectors for versatile interconnection. Constructed with gold-plated copper contacts for reliable conductivity, this device supports a 5A current rating and a maximum operating voltage of 300V. The PVC insulation ensures durability, and the 20AWG wire gauge is suitable for various applications. Designed for cable mounting with wire wrap termination, it operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Pomona Electronics 3781-24-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3781-24-5 technical specifications.
| Color | Green |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Length | 24inch |
| Material | Copper, Stainless Steel |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage (DC) | 300V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 300V |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Termination | Wire Wrap |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Green |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-24-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
