
This 12-inch patch cord features a Mini Hook connector on one end and a Clip Plug on the other, both with gold-plated copper contacts for superior conductivity. Rated for 5A and a maximum DC voltage of 6.03kV, this lead-free device utilizes PVC insulation and a 41 x 36 stranding for its 20AWG wire. Designed for cable mounting, it operates at 300V and is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 3782-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3782-12-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 304.8mm |
| Length | 12inch |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3782 |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.