
This 24-inch patch cord features a Mini Hook plug connector on one end and a Clip plug connector on the other. Constructed with a copper contact material and gold/nickel plating, it offers a 5A current rating and a 300V operating supply voltage. The black PVC insulation and 41 x 36 stranding ensure durability, with a 20AWG wire gauge. This RoHS compliant interconnection device is designed for cable mounting.
Sign in to ask questions about the Pomona Electronics 3782-24-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3782-24-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook, Plug |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3782 |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-24-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.