
Red, 24-inch patch cord featuring a Mini Hook connector on one end and a Plug, Clip connector on the other. This interconnection device utilizes copper contacts with gold and nickel plating for optimal conductivity. Rated for a maximum current of 5A and a DC rated voltage of 60V, it also supports AC voltage up to 30V and an operating supply voltage of 300V. The 610mm lead is constructed with 41 x 36 stranding and 20AWG wire, insulated with PVC, and is lead-free and RoHS compliant.
Sign in to ask questions about the Pomona Electronics 3782-24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3782-24-2 technical specifications.
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 6 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3782 |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.