
Red patch cord featuring a Mini Hook connector to a Plug, Clip connector. This 36-inch lead, made with 20AWG stranded wire (41 x 36), offers a 5A current rating and a 300V operating supply voltage. Contact points are gold-plated copper for enhanced conductivity, with PVC insulation and a gold finish. The device is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 3782-36-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3782-36-2 technical specifications.
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3782 |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-36-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
