
This 48-inch patch cord features a Mini Hook plug on one end and a clip plug on the other, designed for general interconnection. It boasts a 5A current rating and a 300V operating voltage, with a DC rated voltage of 60V and AC voltage rating of 30V. The copper contacts are plated with gold and nickel for enhanced conductivity and durability, while the PVC insulation ensures reliable performance. The lead-free construction and RoHS compliance highlight its adherence to modern standards.
Sign in to ask questions about the Pomona Electronics 3782-48-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3782-48-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook, Plug |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3782 |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-48-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
