
Red patch cord featuring a Mini Hook connector to a Plug, Clip connector. This interconnection device utilizes copper contacts with gold and nickel plating for optimal conductivity. Rated for 5A maximum current and 300V operating supply voltage, it supports up to 6.03kV DC. Constructed with PVC insulation and a 48-inch lead length, this RoHS compliant component is designed for cable mounting.
Sign in to ask questions about the Pomona Electronics 3782-48-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3782-48-2 technical specifications.
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3782 |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-48-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
