
5A rated patch cord featuring a Mini Hook plug and a Clip plug connector. This 60-inch, 20AWG black lead utilizes copper contacts with gold and nickel plating for enhanced conductivity. Insulated with black PVC, it supports up to 300V DC and 30V AC, with a DC rated voltage of 60V and a high voltage rating of 6.03kV. The lead-free, RoHS compliant design ensures reliable interconnection.
Sign in to ask questions about the Pomona Electronics 3782-60-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3782-60-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook, Plug |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.524m |
| Length | 60inch |
| Max Current Rating | 5A |
| Max Supply Voltage (DC) | 300V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3782 |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-60-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
