
This 75 ohm straight-style RF termination is constructed with brass and gold materials, ensuring reliable performance in high-frequency applications. The termination is designed for free-hanging mounting and features a maximum operating frequency of 500 MHz. The device is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 3840-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Gender Type A | Male |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 36.58mm |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3840-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.