
This RF coaxial adapter features a brass body with bronze plating and gold-plated center contact. The adapter has a diameter of 20.6mm and a length of 1.41 inches, with a right-angle orientation. It is designed for free-hanging mounting and has a normal polarity. The adapter is lead-free and RoHS compliant, with a DC rated voltage of 1kV and an impedance of 50R.
Sign in to ask questions about the Pomona Electronics 3843 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3843 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Diameter | 20.6mm |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 1.41inch |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3843 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
