
RF connector adapter, straight orientation, featuring female-female BNC interfaces for coaxial signal transmission. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers 50-ohm impedance. The center contacts are gold-plated copper for enhanced conductivity, and the unit is designed for panel or bulkhead mounting. Operating within a temperature range of -65°C to 165°C, this adapter is RoHS compliant.
Pomona Electronics 3847 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3847 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
