Connector Accessories Binding Post Triple Mounting Base
Pomona Electronics 3863-0 technical specifications.
| Color | Black |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.