
50 Ohm coaxial cable adapter featuring male BNC plug to male plug connectors. Constructed with a brass body and brass contacts plated with gold for reliable signal integrity. This interconnection device utilizes PVC insulation in black and red, with a 139.7mm lead length suitable for 20AWG coaxial cable. Rated for 500V, it operates within a temperature range of 131°C to 55°C and is RoHS compliant.
Pomona Electronics 3901 technical specifications.
| Adapter Style | CABLE |
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 139.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Package Quantity | 5 |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3901 |
| Voltage Rating | 500V |
| DC Rated Voltage | 70V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC, Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
