
BNC plug to BNC plug interconnection device featuring brass body and contact materials with gold plating. This lead-free component operates within a temperature range of -55°C to 131°C and has a voltage rating of 60V DC and 30V AC. It is RoHS compliant and designed for 18AWG PVC wire/cable, with a lead length of 136.52mm.
Sign in to ask questions about the Pomona Electronics 3957 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3957 technical specifications.
| Approvals | CE |
| Body Material | Brass |
| Color | Black, Red, Violet |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug, BNC |
| Contact Material | Brass, Gold |
| Gender Type A | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 136.52mm |
| Material | Brass, Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3957 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3957 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
