
CONN BIND POST KNURLED BLACK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 4098-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Panel Thickness | 6.35mm |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4098-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
