
Sign in to ask questions about the Pomona Electronics 4108-10DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4108-10DB technical specifications.
| Attenuation Value | 10dB |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 8GHz |
| Min Frequency | 1GHz |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | ATTENUATOR |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4108-10DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
