
Pomona Electronics 4108-6DB technical specifications.
| Attenuation Value | 6dB |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 8GHz |
| Min Frequency | 1GHz |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | ATTENUATOR |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4108-6DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
