
50 Ohm RF/Microwave Termination, Male, Straight orientation, designed for frequencies from 0MHz to 500MHz. Features a brass body with copper and brass contacts, plated with gold for optimal conductivity. Dielectric material is PTFE. This lead-free component is RoHS compliant and suitable for free-hanging mounting.
Sign in to ask questions about the Pomona Electronics 4119-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4119-50 technical specifications.
| Body Material | Brass |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4119-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
