
This connector features a polycarbonate body and brass contacts with tin steel plating. It is rated for 15A and 2.5kV DC voltage. The connector is lead free and features mating end insulation. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 4163-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4163-0 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Steel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Turret |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4163-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
