
Conn SMA Adapter PL/PL ST Gold
Sign in to ask questions about the Pomona Electronics 4283 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4283 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.87mm |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | Polytetrafluoroethylene |
| Length | 22.86mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4283 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
