
RF connector adapter, straight orientation, featuring female-female SMA interfaces. Constructed with a copper body and gold plating, it offers a 50 Ohm impedance and a maximum operating frequency of 12.4 GHz. The dielectric is PTFE, and it supports panel or bulkhead mounting. This lead-free, RoHS compliant adapter operates within a temperature range of -65°C to 165°C.
Pomona Electronics 4285 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 12.4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
