
Male SMA plug, 50 Ohm impedance, designed for crimp and IDC applications. Features a straight, free-hanging orientation with a stainless steel and copper body plated in gold. Operates up to 18GHz with a voltage rating of 335V, and a temperature range of -65°C to 125°C. Dielectric and insulation material is PTFE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 4286 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel, Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.93mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4286 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
