
This RF connector adapter facilitates seamless signal transmission between SMA and BNC interfaces. Featuring a straight, cable mount design, it connects male SMA to male BNC connectors. Constructed with a copper body plated in gold, it boasts brass center contacts also plated in gold, and a PTFE dielectric. Operating at 50 Ohms impedance, this adapter supports frequencies up to 12.4 GHz and is rated for 335V, with a temperature range of -65°C to 165°C.
Pomona Electronics 4288 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 12.4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
