This RF adapter facilitates signal transmission between SMA and TNC series connectors. Featuring a straight, free-hanging mount, it boasts a 50-ohm impedance and operates up to 12.4 GHz. The adapter's body and contacts are constructed from copper and brass, respectively, with gold plating on both body and center contacts for enhanced conductivity. Its dielectric is PTFE, and it is rated for 335V, with an operating temperature range of -65°C to 165°C.
Pomona Electronics 4293 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 26.42mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 12.4Hz |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.