
This RF adapter facilitates inter-series connectivity between SMA and TNC interfaces. Featuring a straight, free-hanging orientation, it boasts a 50 Ohm impedance and operates up to 12.4 GHz. The body and center contacts are constructed from copper with gold plating, while the dielectric is PTFE. This female-to-female adapter supports a voltage rating of 335V and operates within a temperature range of -65°C to 165°C.
Pomona Electronics 4294 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.093inch |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 12.4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.