
Straight RF connector adapter featuring male-male SMA to N type interfaces. This cable mount adapter boasts gold-plated copper body and brass center contacts for optimal conductivity, with a PTFE dielectric. Operating at 50 Ohm impedance up to 12.4 GHz, it is rated for 335V and a temperature range of -65°C to 165°C. The lead-free, RoHS compliant design ensures reliable performance in demanding applications.
Pomona Electronics 4296 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 33.27mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 12.4Hz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
