
This straight, free-hanging adapter facilitates inter-series connection between SMA and N type connectors. Featuring a 50 Ohm impedance and a maximum operating frequency of 12.4 GHz, it is constructed with a copper body plated in gold for optimal conductivity. The center contact, made of copper and brass, is also gold-plated, with a PTFE dielectric ensuring reliable performance across a temperature range of -65°C to 165°C. This RoHS compliant component is designed for a voltage rating of 335V.
Sign in to ask questions about the Pomona Electronics 4298 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4298 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 30.73mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Operating Frequency | 0 to 12.4Hz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4298 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.