
Connector Accessories Tip Bag Black Brass Electroless Nickel Over Copper Finish
Sign in to ask questions about the Pomona Electronics 4311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4311 technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation Material | Polyolefin |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4311 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
