
This interconnection device features a single straight port with a solder termination. Constructed with a copper and beryllium copper alloy contact material, it boasts gold plating for enhanced conductivity. The nylon insulation and black housing ensure durability, with a maximum operating temperature of 102°C and a current rating of 5A. This lead-free component is RoHS compliant and designed for cable mounting.
Sign in to ask questions about the Pomona Electronics 4555-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4555-0 technical specifications.
| Color | Black |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 5A |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 59.69mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® |
| Termination | Solder |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4555-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
